
- Manufacturer
- MFR.Part #
- M2GL025TS-FG484I
- JLCPCB Part #
- C2615332
- Package
- FPBGA-484
- Description
- -40℃~+100℃ 1.14V~2.625V 1130496bit 267 27696 IGLOO2 FPBGA-484 Programmable Logic Device (CPLDs/FPGAs)
- EasyEDA Libraries
- ECCN
- 3A991B2
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Programmable Logic Device (CPLDs/FPGAs) | |
| Manufacturer | Microchip Tech | |
| Package | FPBGA-484 | |
| Series | IGLOO2 | |
| Operating Temperature | -40℃~+100℃ | |
| Number of Logic Elements/Blocks | 27696 | |
| Voltage - Supply | 1.14V~2.625V | |
| Number of I/O | 267 | |
| Total RAM capacity | 1130496bit |

* Images are for reference only
M2GL025TS-FG484I
Extended- Manufacturer
- MFR.Part #
- M2GL025TS-FG484I
- JLCPCB Part #
- C2615332
- Package
- FPBGA-484
- Description
- -40℃~+100℃ 1.14V~2.625V 1130496bit 267 27696 IGLOO2 FPBGA-484 Programmable Logic Device (CPLDs/FPGAs)
- EasyEDA Libraries
- ECCN
- 3A991B2
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- M2GL025TS-FG484I
- JLCPCB Part #
- C2615332
- Package
- FPBGA-484
- Description
- -40℃~+100℃ 1.14V~2.625V 1130496bit 267 27696 IGLOO2 FPBGA-484 Programmable Logic Device (CPLDs/FPGAs)
- EasyEDA Libraries
- ECCN
- 3A991B2
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
M2GL025TS-FG484I Specifications
M2GL025TS-FG484I technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Programmable Logic Device (CPLDs/FPGAs) | |
| Manufacturer | Microchip Tech | |
| Package | FPBGA-484 | |
| Series | IGLOO2 | |
| Operating Temperature | -40℃~+100℃ | |
| Number of Logic Elements/Blocks | 27696 | |
| Voltage - Supply | 1.14V~2.625V | |
| Number of I/O | 267 | |
| Total RAM capacity | 1130496bit |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the M2GL025TS-FG484I. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

M2GL025TS-FG484I Documents
M2GL025TS-FG484I datasheets or manufacturer documentation.
Datasheet: M2GL025TS-FG484I Datasheet (PDF)
M2GL025TS-FG484I Schematic Symbol & PCB Footprint
The M2GL025TS-FG484I schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.