M2GL050-VF400
Extended
* Images are for reference only
M2GL050-VF400
Attributes
Value
Manufacturer
MFR.Part #
M2GL050-VF400
JLCPCB Part #
C2615329
Package
VFBGA-400
Description
0℃~+85℃ 1.14V~2.625V 1869824bit 207 56340 IGLOO2 Supports SEU error detection and correction、Supports AES encryption VFBGA-400 Programmable Logic Device (CPLDs/FPGAs)
EasyEDA Libraries
ECCN
3A991D
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Programmable Logic Device (CPLDs/FPGAs)
ManufacturerMicrochip Tech
PackageVFBGA-400
SeriesIGLOO2
Operating Temperature0℃~+85℃
Number of Logic Elements/Blocks56340
Voltage - Supply1.14V~2.625V
Number of I/O207
FeaturesSupports SEU error detection and correction、Supports AES encryption
Total RAM capacity1869824bit