
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Programmable Logic Device (CPLDs/FPGAs) | |
| Manufacturer | Microchip Tech | |
| Package | FPBGA-256 | |
| Series | ProASIC3L | |
| Operating Temperature | 0℃~+85℃ | |
| Voltage - Supply | 1.14V~1.575V | |
| Number of Gates | 1000000 | |
| Number of I/O | 177 | |
| Features | Supports hot swap | |
| Total RAM capacity | 147456bit |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
M1A3P1000L-FG256 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Programmable Logic Device (CPLDs/FPGAs) | |
| Manufacturer | Microchip Tech | |
| Package | FPBGA-256 | |
| Series | ProASIC3L | |
| Operating Temperature | 0℃~+85℃ | |
| Voltage - Supply | 1.14V~1.575V | |
| Number of Gates | 1000000 | |
| Number of I/O | 177 | |
| Features | Supports hot swap | |
| Total RAM capacity | 147456bit |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the M1A3P1000L-FG256. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

M1A3P1000L-FG256 datasheets or manufacturer documentation.
Datasheet: M1A3P1000L-FG256 Datasheet (PDF)
The M1A3P1000L-FG256 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.