M1A3P600-2FG256
Extended
* Images are for reference only
M1A3P600-2FG256
Attributes
Value
Manufacturer
MFR.Part #
M1A3P600-2FG256
JLCPCB Part #
C2615078
Package
FPBGA-256
Description
0℃~+85℃ 1.425V~1.575V 110592bit 177 600000 ProASIC3 Supports hot swap、Supports AES encryption FPBGA-256 Programmable Logic Device (CPLDs/FPGAs)
EasyEDA Libraries
ECCN
3A991D
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Programmable Logic Device (CPLDs/FPGAs)
ManufacturerMicrochip Tech
PackageFPBGA-256
SeriesProASIC3
Operating Temperature0℃~+85℃
Voltage - Supply1.425V~1.575V
Number of Gates600000
Number of I/O177
FeaturesSupports hot swap、Supports AES encryption
Total RAM capacity110592bit