
- Manufacturer
- MFR.Part #
- AGL250V5-VQ100I
- JLCPCB Part #
- C2614972
- Package
- VQFP-100(14x14)
- Description
- -40℃~+85℃ 36864bit 6144 VQFP-100(14x14) Programmable Logic Device (CPLDs/FPGAs)
- EasyEDA Libraries
- ECCN
- 3A991D
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Programmable Logic Device (CPLDs/FPGAs) | |
| Manufacturer | Microchip Tech | |
| Package | VQFP-100(14x14) | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Logic Elements/Blocks | 6144 | |
| Embedded Block RAM | 36864bit |

* Images are for reference only
AGL250V5-VQ100I
Extended- Manufacturer
- MFR.Part #
- AGL250V5-VQ100I
- JLCPCB Part #
- C2614972
- Package
- VQFP-100(14x14)
- Description
- -40℃~+85℃ 36864bit 6144 VQFP-100(14x14) Programmable Logic Device (CPLDs/FPGAs)
- EasyEDA Libraries
- ECCN
- 3A991D
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- AGL250V5-VQ100I
- JLCPCB Part #
- C2614972
- Package
- VQFP-100(14x14)
- Description
- -40℃~+85℃ 36864bit 6144 VQFP-100(14x14) Programmable Logic Device (CPLDs/FPGAs)
- EasyEDA Libraries
- ECCN
- 3A991D
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AGL250V5-VQ100I Specifications
AGL250V5-VQ100I technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Programmable Logic Device (CPLDs/FPGAs) | |
| Manufacturer | Microchip Tech | |
| Package | VQFP-100(14x14) | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Logic Elements/Blocks | 6144 | |
| Embedded Block RAM | 36864bit |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AGL250V5-VQ100I. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AGL250V5-VQ100I Schematic Symbol & PCB Footprint
The AGL250V5-VQ100I schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.