
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Filters/Common Mode Filters | |
| Manufacturer | Pulse Elec | |
| Package | - | |
| Operating Temperature | -40℃~+125℃ | |
| Impedance @ Frequency | 1.9kΩ@2.5MHz | |
| Number of Lines | 2 | |
| Current Rating | 9A | |
| Inductance @ Frequency | 1.03mH | |
| DC Resistance(DCR) | 9.75mΩ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PA2757NL technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Filters/Common Mode Filters | |
| Manufacturer | Pulse Elec | |
| Package | - | |
| Operating Temperature | -40℃~+125℃ | |
| Impedance @ Frequency | 1.9kΩ@2.5MHz | |
| Number of Lines | 2 | |
| Current Rating | 9A | |
| Inductance @ Frequency | 1.03mH | |
| DC Resistance(DCR) | 9.75mΩ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PA2757NL. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PA2757NL datasheets or manufacturer documentation.
Datasheet: PA2757NL Datasheet (PDF)
The PA2757NL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.