
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Interface - Specialized | |
| Manufacturer | Zilog | |
| Package | PDIP-40 | |
| Data Rate | 4.1Mbps | |
| Features | Interrupt generation |

* Images are for reference only
Z85C3008PEG
Extended- Manufacturer
- MFR.Part #
- Z85C3008PEG
- JLCPCB Part #
- C2614352
- Package
- PDIP-40
- Description
- PDIP-40 Interface - Specialized ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- Z85C3008PEG
- JLCPCB Part #
- C2614352
- Package
- PDIP-40
- Description
- PDIP-40 Interface - Specialized ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
Z85C3008PEG Specifications
Z85C3008PEG technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Interface - Specialized | |
| Manufacturer | Zilog | |
| Package | PDIP-40 | |
| Data Rate | 4.1Mbps | |
| Features | Interrupt generation |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the Z85C3008PEG. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

Z85C3008PEG Documents
Z85C3008PEG datasheets or manufacturer documentation.
Datasheet: Z85C3008PEG Datasheet (PDF)
Z85C3008PEG Schematic Symbol & PCB Footprint
The Z85C3008PEG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.