
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Ultrasonic Receivers, Transmitters | |
| Manufacturer | SparkFun Electronics | |
| Package | - | |
| Operating Temperature | -40℃~+65℃ | |
| Functional Type | Transceiver | |
| Maximum Voltage | 5.5V | |
| Length | 25.11mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SEN-09495 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Ultrasonic Receivers, Transmitters | |
| Manufacturer | SparkFun Electronics | |
| Package | - | |
| Operating Temperature | -40℃~+65℃ | |
| Functional Type | Transceiver | |
| Maximum Voltage | 5.5V | |
| Length | 25.11mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SEN-09495. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SEN-09495 datasheets or manufacturer documentation.
Datasheet: SEN-09495 Datasheet (PDF)
The SEN-09495 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.