
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/RF Modules | |
| Manufacturer | SparkFun Electronics | |
| Package | SIP-4 | |
| Operating Temperature | -20℃~+85℃ | |
| Modulation System | ASK | |
| Output Power(Max) | 14dBm | |
| Voltage - Supply | 1.5V~12V | |
| Frequency | 433MHz | |
| Send Current | 8mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
WRL-10534 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/RF Modules | |
| Manufacturer | SparkFun Electronics | |
| Package | SIP-4 | |
| Operating Temperature | -20℃~+85℃ | |
| Modulation System | ASK | |
| Output Power(Max) | 14dBm | |
| Voltage - Supply | 1.5V~12V | |
| Frequency | 433MHz | |
| Send Current | 8mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the WRL-10534. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

WRL-10534 datasheets or manufacturer documentation.
Datasheet: WRL-10534 Datasheet (PDF)
The WRL-10534 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.