
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/RF Modules | |
| Manufacturer | SparkFun Electronics | |
| Package | SIP-8 | |
| Sensitivity | -110dBm | |
| Modulation System | ASK | |
| Voltage - Supply | 4.9V~5.1V | |
| Model | Receive | |
| Frequency | 433MHz | |
| Receive Current | 4.5mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
WRL-10532 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/RF Modules | |
| Manufacturer | SparkFun Electronics | |
| Package | SIP-8 | |
| Sensitivity | -110dBm | |
| Modulation System | ASK | |
| Voltage - Supply | 4.9V~5.1V | |
| Model | Receive | |
| Frequency | 433MHz | |
| Receive Current | 4.5mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the WRL-10532. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

WRL-10532 datasheets or manufacturer documentation.
Datasheet: WRL-10532 Datasheet (PDF)
The WRL-10532 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.