
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Automotive Relays | |
| Manufacturer | Sensata Tech | |
| Package | - | |
| Operating Temperature | -30℃~+80℃ | |
| Coil Resistance | 350Ω | |
| Length | 25mm | |
| Switching Current(Max) | 5A | |
| Height | 37.4mm | |
| Width | 20.8mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ED06D5 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Automotive Relays | |
| Manufacturer | Sensata Tech | |
| Package | - | |
| Operating Temperature | -30℃~+80℃ | |
| Coil Resistance | 350Ω | |
| Length | 25mm | |
| Switching Current(Max) | 5A | |
| Height | 37.4mm | |
| Width | 20.8mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ED06D5. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ED06D5 datasheets or manufacturer documentation.
Datasheet: ED06D5 Datasheet (PDF)
The ED06D5 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.