ISD4004-12MSY
Extended
* Images are for reference only
ISD4004-12MSY
Attributes
Value
Manufacturer
MFR.Part #
ISD4004-12MSY
JLCPCB Part #
C2613918
Package
SOIC-28-300mil
Description
0℃~+70℃ 2.7V~3.3V 5.3kHz Mute control、Non-volatile configuration storage SPI SOIC-28-300mil Audio Interface ICs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInterface/Audio Interface ICs
ManufacturerNuvoton Tech
PackageSOIC-28-300mil
Operating Temperature0℃~+70℃
Voltage - Supply2.7V~3.3V
Sampling Rate5.3kHz
FeaturesMute control、Non-volatile configuration storage
InterfaceSPI