
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Interface - Specialized | |
| Manufacturer | Zilog | |
| Package | SOIC-28-300mil | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | 4.5V~5.5V | |
| Supply Current | 20mA | |
| Features | Wake-up function、Power-up/reset configuration |

* Images are for reference only
Z0220516SSGR4259
Extended- Manufacturer
- MFR.Part #
- Z0220516SSGR4259
- JLCPCB Part #
- C2613838
- Package
- SOIC-28-300mil
- Description
- 0℃~+70℃ SOIC-28-300mil Interface - Specialized ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- Z0220516SSGR4259
- JLCPCB Part #
- C2613838
- Package
- SOIC-28-300mil
- Description
- 0℃~+70℃ SOIC-28-300mil Interface - Specialized ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
Z0220516SSGR4259 Specifications
Z0220516SSGR4259 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Interface - Specialized | |
| Manufacturer | Zilog | |
| Package | SOIC-28-300mil | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | 4.5V~5.5V | |
| Supply Current | 20mA | |
| Features | Wake-up function、Power-up/reset configuration |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the Z0220516SSGR4259. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

Z0220516SSGR4259 Documents
Z0220516SSGR4259 datasheets or manufacturer documentation.
Datasheet: Z0220516SSGR4259 Datasheet (PDF)
Z0220516SSGR4259 Schematic Symbol & PCB Footprint
The Z0220516SSGR4259 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.