
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Interface - Specialized | |
| Manufacturer | Zilog | |
| Package | LQFP-44(10x10) | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | 5V | |
| Supply Current | 25mA | |
| Features | Interrupt generation、Non-volatile configuration storage、Link equalization and compensation | |
| Quiescent Supply Current | 500uA | |
| Interface | I2C、Parallel port、串口 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
Z0221524ASGR4508 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Interface - Specialized | |
| Manufacturer | Zilog | |
| Package | LQFP-44(10x10) | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | 5V | |
| Supply Current | 25mA | |
| Features | Interrupt generation、Non-volatile configuration storage、Link equalization and compensation | |
| Quiescent Supply Current | 500uA | |
| Interface | I2C、Parallel port、串口 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the Z0221524ASGR4508. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

Z0221524ASGR4508 datasheets or manufacturer documentation.
Datasheet: Z0221524ASGR4508 Datasheet (PDF)
The Z0221524ASGR4508 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.