
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Interface - Specialized | |
| Manufacturer | Zilog | |
| Package | LCC-44(16.6x16.6) | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | 4.5V~5.5V | |
| Supply Current | 50mA | |
| Features | Interrupt generation、Link equalization and compensation | |
| Quiescent Supply Current | 25uA |

* Images are for reference only
Z0220112VEGR4078
Extended- Manufacturer
- MFR.Part #
- Z0220112VEGR4078
- JLCPCB Part #
- C2613830
- Package
- LCC-44(16.6x16.6)
- Description
- 4.5V~5.5V LCC-44(16.6x16.6) Interface - Specialized ROHS
- EasyEDA Libraries
- ECCN
- 5A991B4A
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- Z0220112VEGR4078
- JLCPCB Part #
- C2613830
- Package
- LCC-44(16.6x16.6)
- Description
- 4.5V~5.5V LCC-44(16.6x16.6) Interface - Specialized ROHS
- EasyEDA Libraries
- ECCN
- 5A991B4A
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
Z0220112VEGR4078 Specifications
Z0220112VEGR4078 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Interface - Specialized | |
| Manufacturer | Zilog | |
| Package | LCC-44(16.6x16.6) | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | 4.5V~5.5V | |
| Supply Current | 50mA | |
| Features | Interrupt generation、Link equalization and compensation | |
| Quiescent Supply Current | 25uA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the Z0220112VEGR4078. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

Z0220112VEGR4078 Documents
Z0220112VEGR4078 datasheets or manufacturer documentation.
Datasheet: Z0220112VEGR4078 Datasheet (PDF)
Z0220112VEGR4078 Schematic Symbol & PCB Footprint
The Z0220112VEGR4078 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.