
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Video Interface ICs | |
| Manufacturer | Zilog | |
| Package | DIP-18 | |
| Operating Temperature | 0℃~+70℃ | |
| Type | Decoder | |
| Data Rate | 10Mbps | |
| Voltage - Supply | 4.75V~5.25V | |
| Control Interface | I2C、SPI |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
Z8613012PSG technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Video Interface ICs | |
| Manufacturer | Zilog | |
| Package | DIP-18 | |
| Operating Temperature | 0℃~+70℃ | |
| Type | Decoder | |
| Data Rate | 10Mbps | |
| Voltage - Supply | 4.75V~5.25V | |
| Control Interface | I2C、SPI |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the Z8613012PSG. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

Z8613012PSG datasheets or manufacturer documentation.
Datasheet: Z8613012PSG Datasheet (PDF)
The Z8613012PSG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.