



- Manufacturer
- MFR.Part #
- RXQ221M2CBK-1632P
- JLCPCB Part #
- C261369
- Package
- Plugin,D16xL31.5mm
- Description
- 10000hrs@105℃ 160V 16mm 2.295A@100kHz 220uF 31.5mm 7.5mm ±20% 插件,D16xL31.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - Leaded | |
| Manufacturer | Lelon | |
| Package | Plugin,D16xL31.5mm | |
| Lifetime | 10000hrs@105℃ | |
| Pin Spacing | 7.5mm | |
| Voltage Rating | 160V | |
| Height - Seated (Max) | 31.5mm | |
| Tolerance | ±20% | |
| Capacitance | 220uF | |
| Ripple Current | 2.295A@100kHz | |
| Diameter | 16mm |

* Images are for reference only
RXQ221M2CBK-1632P
Extended- Manufacturer
- MFR.Part #
- RXQ221M2CBK-1632P
- JLCPCB Part #
- C261369
- Package
- Plugin,D16xL31.5mm
- Description
- 10000hrs@105℃ 160V 16mm 2.295A@100kHz 220uF 31.5mm 7.5mm ±20% 插件,D16xL31.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- RXQ221M2CBK-1632P
- JLCPCB Part #
- C261369
- Package
- Plugin,D16xL31.5mm
- Description
- 10000hrs@105℃ 160V 16mm 2.295A@100kHz 220uF 31.5mm 7.5mm ±20% 插件,D16xL31.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RXQ221M2CBK-1632P Specifications
RXQ221M2CBK-1632P technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - Leaded | |
| Manufacturer | Lelon | |
| Package | Plugin,D16xL31.5mm | |
| Lifetime | 10000hrs@105℃ | |
| Pin Spacing | 7.5mm | |
| Voltage Rating | 160V | |
| Height - Seated (Max) | 31.5mm | |
| Tolerance | ±20% | |
| Capacitance | 220uF | |
| Ripple Current | 2.295A@100kHz | |
| Diameter | 16mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RXQ221M2CBK-1632P. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

RXQ221M2CBK-1632P Documents
RXQ221M2CBK-1632P datasheets or manufacturer documentation.
Datasheet: RXQ221M2CBK-1632P Datasheet (PDF)
RXQ221M2CBK-1632P Schematic Symbol & PCB Footprint
The RXQ221M2CBK-1632P schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.