
- Manufacturer
- MFR.Part #
- A2F200M3F-1FG484I
- JLCPCB Part #
- C2613658
- Package
- FPBGA-484
- Description
- -40℃~+100℃ FPGA Integrated temperature sensor、Supports AES encryption、Supports watchdog timeout detection FPBGA-484 Microcontrollers (MCU/MPU/SOC)
- EasyEDA Libraries
- ECCN
- 3A991D
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | Microchip Tech | |
| Package | FPBGA-484 | |
| Operating Temperature | -40℃~+100℃ | |
| Features | Integrated temperature sensor、Supports AES encryption、Supports watchdog timeout detection | |
| Programmable Type | FPGA |

* Images are for reference only
A2F200M3F-1FG484I
Extended- Manufacturer
- MFR.Part #
- A2F200M3F-1FG484I
- JLCPCB Part #
- C2613658
- Package
- FPBGA-484
- Description
- -40℃~+100℃ FPGA Integrated temperature sensor、Supports AES encryption、Supports watchdog timeout detection FPBGA-484 Microcontrollers (MCU/MPU/SOC)
- EasyEDA Libraries
- ECCN
- 3A991D
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- A2F200M3F-1FG484I
- JLCPCB Part #
- C2613658
- Package
- FPBGA-484
- Description
- -40℃~+100℃ FPGA Integrated temperature sensor、Supports AES encryption、Supports watchdog timeout detection FPBGA-484 Microcontrollers (MCU/MPU/SOC)
- EasyEDA Libraries
- ECCN
- 3A991D
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
A2F200M3F-1FG484I Specifications
A2F200M3F-1FG484I technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | Microchip Tech | |
| Package | FPBGA-484 | |
| Operating Temperature | -40℃~+100℃ | |
| Features | Integrated temperature sensor、Supports AES encryption、Supports watchdog timeout detection | |
| Programmable Type | FPGA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the A2F200M3F-1FG484I. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

A2F200M3F-1FG484I Documents
A2F200M3F-1FG484I datasheets or manufacturer documentation.
Datasheet: A2F200M3F-1FG484I Datasheet (PDF)
A2F200M3F-1FG484I Schematic Symbol & PCB Footprint
The A2F200M3F-1FG484I schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.