
- Manufacturer
- MFR.Part #
- M2S010TS-1VF256
- JLCPCB Part #
- C2613550
- Package
- FPBGA-256
- Description
- 0℃~+85℃ FPGA Supports SEU error detection and correction FPBGA-256 Programmable Logic Device (CPLDs/FPGAs)
- EasyEDA Libraries
- ECCN
- 3A991D
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Programmable Logic Device (CPLDs/FPGAs) | |
| Manufacturer | Microchip Tech | |
| Package | FPBGA-256 | |
| Operating Temperature | 0℃~+85℃ | |
| Features | Supports SEU error detection and correction | |
| Programmable Type | FPGA |

* Images are for reference only
M2S010TS-1VF256
Extended- Manufacturer
- MFR.Part #
- M2S010TS-1VF256
- JLCPCB Part #
- C2613550
- Package
- FPBGA-256
- Description
- 0℃~+85℃ FPGA Supports SEU error detection and correction FPBGA-256 Programmable Logic Device (CPLDs/FPGAs)
- EasyEDA Libraries
- ECCN
- 3A991D
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- M2S010TS-1VF256
- JLCPCB Part #
- C2613550
- Package
- FPBGA-256
- Description
- 0℃~+85℃ FPGA Supports SEU error detection and correction FPBGA-256 Programmable Logic Device (CPLDs/FPGAs)
- EasyEDA Libraries
- ECCN
- 3A991D
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
M2S010TS-1VF256 Specifications
M2S010TS-1VF256 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Programmable Logic Device (CPLDs/FPGAs) | |
| Manufacturer | Microchip Tech | |
| Package | FPBGA-256 | |
| Operating Temperature | 0℃~+85℃ | |
| Features | Supports SEU error detection and correction | |
| Programmable Type | FPGA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the M2S010TS-1VF256. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

M2S010TS-1VF256 Documents
M2S010TS-1VF256 datasheets or manufacturer documentation.
Datasheet: M2S010TS-1VF256 Datasheet (PDF)
M2S010TS-1VF256 Schematic Symbol & PCB Footprint
The M2S010TS-1VF256 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.