Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Touch Screen Controllers
  6. FTCSU548
FTCSU548
Extended
* Images are for reference only
FTCSU548
Attributes
Value
Manufacturer
NKK Switches
MFR.Part #
FTCSU548
JLCPCB Part #
C2613463
Package
LQFP-48(7x7)
Description
-20℃~+85℃ 10 3.3V~5V 5-Wire Resistive Noise suppression、Auto calibration USB、Serial LQFP-48(7x7) Touch Screen Controllers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Touch Screen Controllers
ManufacturerNKK Switches
PackageLQFP-48(7x7)
Operating Temperature-20℃~+85℃
Voltage - Supply3.3V~5V
Touch Screen Type5-Wire Resistive
FeaturesNoise suppression、Auto calibration
Resolution (Bits)10
InterfaceUSB、Serial
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Touch Screen Controllers
  6. FTCSU548
FTCSU548

* Images are for reference only

FTCSU548

Extended
Manufacturer

NKK Switches

MFR.Part #
FTCSU548
JLCPCB Part #
C2613463
Package
LQFP-48(7x7)
Description
-20℃~+85℃ 10 3.3V~5V 5-Wire Resistive Noise suppression、Auto calibration USB、Serial LQFP-48(7x7) Touch Screen Controllers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FTCSU548

* Images are for reference only

FTCSU548
Extended
Manufacturer

NKK Switches

MFR.Part #
FTCSU548
JLCPCB Part #
C2613463
Package
LQFP-48(7x7)
Description
-20℃~+85℃ 10 3.3V~5V 5-Wire Resistive Noise suppression、Auto calibration USB、Serial LQFP-48(7x7) Touch Screen Controllers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FTCSU548 Specifications

FTCSU548 technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Touch Screen Controllers
ManufacturerNKK Switches
PackageLQFP-48(7x7)
Operating Temperature-20℃~+85℃
Voltage - Supply3.3V~5V
Touch Screen Type5-Wire Resistive
FeaturesNoise suppression、Auto calibration
Resolution (Bits)10
InterfaceUSB、Serial
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FTCSU548. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

FTCSU548 Documents

FTCSU548 datasheets or manufacturer documentation.

Datasheet: FTCSU548 Datasheet (PDF)

FTCSU548 Schematic Symbol & PCB Footprint

The FTCSU548 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.