Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. Z16FMC64AG20SG
Z16FMC64AG20SG
Extended
* Images are for reference only
Z16FMC64AG20SG
Attributes
Value
Manufacturer
Zilog
MFR.Part #
Z16FMC64AG20SG
JLCPCB Part #
C2613458
Package
LQFP-64(10x10)
Description
0℃~+70℃ 2.7V~3.6V 46 4KB 64KB FLASH Others LQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerZilog
PackageLQFP-64(10x10)
Operating Temperature0℃~+70℃
Program Memory TypeFLASH
Program Storage Size64KB
Voltage - Supply2.7V~3.6V
CPU CoreOthers
RAM Size4KB
Number of I/O46
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. Z16FMC64AG20SG
Z16FMC64AG20SG

* Images are for reference only

Z16FMC64AG20SG

Extended
Manufacturer

Zilog

MFR.Part #
Z16FMC64AG20SG
JLCPCB Part #
C2613458
Package
LQFP-64(10x10)
Description
0℃~+70℃ 2.7V~3.6V 46 4KB 64KB FLASH Others LQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

Z16FMC64AG20SG

* Images are for reference only

Z16FMC64AG20SG
Extended
Manufacturer

Zilog

MFR.Part #
Z16FMC64AG20SG
JLCPCB Part #
C2613458
Package
LQFP-64(10x10)
Description
0℃~+70℃ 2.7V~3.6V 46 4KB 64KB FLASH Others LQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

Z16FMC64AG20SG Specifications

Z16FMC64AG20SG technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerZilog
PackageLQFP-64(10x10)
Operating Temperature0℃~+70℃
Program Memory TypeFLASH
Program Storage Size64KB
Voltage - Supply2.7V~3.6V
CPU CoreOthers
RAM Size4KB
Number of I/O46
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the Z16FMC64AG20SG. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

Z16FMC64AG20SG Documents

Z16FMC64AG20SG datasheets or manufacturer documentation.

Datasheet: Z16FMC64AG20SG Datasheet (PDF)

Z16FMC64AG20SG Schematic Symbol & PCB Footprint

The Z16FMC64AG20SG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.