
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | Zilog | |
| Package | LQFP-100(14x20) | |
| CPU Maximum Speed | 10MHz | |
| CPU Core | Others |

* Images are for reference only
Z84C1510FEG
Extended- Manufacturer
- MFR.Part #
- Z84C1510FEG
- JLCPCB Part #
- C2613379
- Package
- LQFP-100(14x20)
- Description
- 10MHz Others LQFP-100(14x20) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- Z84C1510FEG
- JLCPCB Part #
- C2613379
- Package
- LQFP-100(14x20)
- Description
- 10MHz Others LQFP-100(14x20) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
Z84C1510FEG Specifications
Z84C1510FEG technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | Zilog | |
| Package | LQFP-100(14x20) | |
| CPU Maximum Speed | 10MHz | |
| CPU Core | Others |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the Z84C1510FEG. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

Z84C1510FEG Documents
Z84C1510FEG datasheets or manufacturer documentation.
Datasheet: Z84C1510FEG Datasheet (PDF)
Z84C1510FEG Schematic Symbol & PCB Footprint
The Z84C1510FEG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.