CFS1/2CT52R161J
Extended
* Images are for reference only
CFS1/2CT52R161J
Attributes
Value
Manufacturer
MFR.Part #
CFS1/2CT52R161J
JLCPCB Part #
C2613323
Package
Plugin,D2.8xL6.3mm
Description
-450ppm/℃~+350ppm/℃ -55℃~+155℃ 160Ω 500mW Carbon Film Resistor ±5% Plugin,D2.8xL6.3mm Through Hole Resistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryResistors/Through Hole Resistors
ManufacturerKOA Speer Elec
PackagePlugin,D2.8xL6.3mm
Resistance160Ω
Operating Temperature-55℃~+155℃
Power(Watts)500mW
TypeCarbon Film Resistor
Tolerance±5%
Temperature Coefficient-450ppm/℃~+350ppm/℃