
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Filters/Common Mode Filters | |
| Manufacturer | Pulse Elec | |
| Package | - | |
| Operating Temperature | -40℃~+125℃ | |
| Impedance @ Frequency | 610Ω@11MHz | |
| Number of Lines | 2 | |
| Current Rating | 14A | |
| Inductance @ Frequency | 130uH | |
| DC Resistance(DCR) | 3.8mΩ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PAC6006.104NLT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Filters/Common Mode Filters | |
| Manufacturer | Pulse Elec | |
| Package | - | |
| Operating Temperature | -40℃~+125℃ | |
| Impedance @ Frequency | 610Ω@11MHz | |
| Number of Lines | 2 | |
| Current Rating | 14A | |
| Inductance @ Frequency | 130uH | |
| DC Resistance(DCR) | 3.8mΩ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PAC6006.104NLT. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PAC6006.104NLT datasheets or manufacturer documentation.
Datasheet: PAC6006.104NLT Datasheet (PDF)
The PAC6006.104NLT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.