8Q-26.000MEEE-T
Extended
* Images are for reference only
8Q-26.000MEEE-T
Attributes
Value
Manufacturer
MFR.Part #
8Q-26.000MEEE-T
JLCPCB Part #
C2613106
Package
SMD1612-4P
Description
-20℃~+70℃ 100Ω 12pF 26MHz ±10ppm ±10ppm SMD1612-4P Crystals ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Crystals
ManufacturerTXC Corp
PackageSMD1612-4P
Load Capacitance12pF
Operating Temperature-20℃~+70℃
Normal temperature Frequency Tolerance±10ppm
Equivalent Series Resistance(ESR)100Ω
Frequency Stability±10ppm
Frequency26MHz