Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. STN161070U722
STN161070U722
Extended
* Images are for reference only
STN161070U722
Attributes
Value
Manufacturer
EATON
MFR.Part #
STN161070U722
JLCPCB Part #
C2612957
Package
DFN1610-2
Description
-55℃~+125℃ 1 100A@8/20us 18V 2kW 7.5V 7V ESD DFN1610-2 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerEATON
PackageDFN1610-2
Operating Temperature-55℃~+125℃
TypeESD
Number of Channels1
Peak Pulse Power Dissipation (Ppp)2kW
Clamping Voltage18V
Peak Pulse Current (Ipp)100A@8/20us
Voltage - Breakdown7.5V
Reverse Stand-Off Voltage (Vrwm)7V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. STN161070U722
STN161070U722

* Images are for reference only

STN161070U722

Extended
Manufacturer

EATON

MFR.Part #
STN161070U722
JLCPCB Part #
C2612957
Package
DFN1610-2
Description
-55℃~+125℃ 1 100A@8/20us 18V 2kW 7.5V 7V ESD DFN1610-2 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

STN161070U722

* Images are for reference only

STN161070U722
Extended
Manufacturer

EATON

MFR.Part #
STN161070U722
JLCPCB Part #
C2612957
Package
DFN1610-2
Description
-55℃~+125℃ 1 100A@8/20us 18V 2kW 7.5V 7V ESD DFN1610-2 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

STN161070U722 Specifications

STN161070U722 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerEATON
PackageDFN1610-2
Operating Temperature-55℃~+125℃
TypeESD
Number of Channels1
Peak Pulse Power Dissipation (Ppp)2kW
Clamping Voltage18V
Peak Pulse Current (Ipp)100A@8/20us
Voltage - Breakdown7.5V
Reverse Stand-Off Voltage (Vrwm)7V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the STN161070U722. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

STN161070U722 Documents

STN161070U722 datasheets or manufacturer documentation.

Datasheet: STN161070U722 Datasheet (PDF)

STN161070U722 Schematic Symbol & PCB Footprint

The STN161070U722 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.