Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. STN101033B101
STN101033B101
Extended
* Images are for reference only
STN101033B101
Attributes
Value
Manufacturer
EATON
MFR.Part #
STN101033B101
JLCPCB Part #
C2612952
Package
DFN1006-2L
Description
-55℃~+125℃ 1 100W 11V 3.3V 3.6V 7A@8/20us ESD DFN1006-2L ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerEATON
PackageDFN1006-2L
Operating Temperature-55℃~+125℃
TypeESD
Number of Channels1
Peak Pulse Power Dissipation (Ppp)100W
Clamping Voltage11V
Peak Pulse Current (Ipp)7A@8/20us
Voltage - Breakdown3.6V
Reverse Stand-Off Voltage (Vrwm)3.3V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. STN101033B101
STN101033B101

* Images are for reference only

STN101033B101

Extended
Manufacturer

EATON

MFR.Part #
STN101033B101
JLCPCB Part #
C2612952
Package
DFN1006-2L
Description
-55℃~+125℃ 1 100W 11V 3.3V 3.6V 7A@8/20us ESD DFN1006-2L ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

STN101033B101

* Images are for reference only

STN101033B101
Extended
Manufacturer

EATON

MFR.Part #
STN101033B101
JLCPCB Part #
C2612952
Package
DFN1006-2L
Description
-55℃~+125℃ 1 100W 11V 3.3V 3.6V 7A@8/20us ESD DFN1006-2L ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

STN101033B101 Specifications

STN101033B101 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerEATON
PackageDFN1006-2L
Operating Temperature-55℃~+125℃
TypeESD
Number of Channels1
Peak Pulse Power Dissipation (Ppp)100W
Clamping Voltage11V
Peak Pulse Current (Ipp)7A@8/20us
Voltage - Breakdown3.6V
Reverse Stand-Off Voltage (Vrwm)3.3V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the STN101033B101. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

STN101033B101 Documents

STN101033B101 datasheets or manufacturer documentation.

Datasheet: STN101033B101 Datasheet (PDF)

STN101033B101 Schematic Symbol & PCB Footprint

The STN101033B101 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.