Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. STSP84028UL65
STSP84028UL65
Extended
* Images are for reference only
STSP84028UL65
Attributes
Value
Manufacturer
EATON
MFR.Part #
STSP84028UL65
JLCPCB Part #
C2612948
Package
SOP-8
Description
-55℃~+125℃ 0.65pF 100nA 2.8V 20A@8/20us 20V 3V 600W ESD Four channels IEC 61000-4-2、IEC 61000-4-5 Unidirectional SOP-8 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerEATON
PackageSOP-8
Operating Temperature-55℃~+125℃
TypeESD
Junction Capacitance0.65pF
Number of ChannelsFour channels
Peak Pulse Power Dissipation (Ppp)600W
level of protectionIEC 61000-4-2、IEC 61000-4-5
Clamping Voltage20V
PolarityUnidirectional
Peak Pulse Current (Ipp)20A@8/20us
Voltage - Breakdown3V
Reverse Stand-Off Voltage (Vrwm)2.8V
Reverse Leakage Current (Ir)100nA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. STSP84028UL65
STSP84028UL65

* Images are for reference only

STSP84028UL65

Extended
Manufacturer

EATON

MFR.Part #
STSP84028UL65
JLCPCB Part #
C2612948
Package
SOP-8
Description
-55℃~+125℃ 0.65pF 100nA 2.8V 20A@8/20us 20V 3V 600W ESD Four channels IEC 61000-4-2、IEC 61000-4-5 Unidirectional SOP-8 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

STSP84028UL65

* Images are for reference only

STSP84028UL65
Extended
Manufacturer

EATON

MFR.Part #
STSP84028UL65
JLCPCB Part #
C2612948
Package
SOP-8
Description
-55℃~+125℃ 0.65pF 100nA 2.8V 20A@8/20us 20V 3V 600W ESD Four channels IEC 61000-4-2、IEC 61000-4-5 Unidirectional SOP-8 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

STSP84028UL65 Specifications

STSP84028UL65 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerEATON
PackageSOP-8
Operating Temperature-55℃~+125℃
TypeESD
Junction Capacitance0.65pF
Number of ChannelsFour channels
Peak Pulse Power Dissipation (Ppp)600W
level of protectionIEC 61000-4-2、IEC 61000-4-5
Clamping Voltage20V
PolarityUnidirectional
Peak Pulse Current (Ipp)20A@8/20us
Voltage - Breakdown3V
Reverse Stand-Off Voltage (Vrwm)2.8V
Reverse Leakage Current (Ir)100nA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the STSP84028UL65. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

STSP84028UL65 Documents

STSP84028UL65 datasheets or manufacturer documentation.

Datasheet: STSP84028UL65 Datasheet (PDF)

STSP84028UL65 Schematic Symbol & PCB Footprint

The STSP84028UL65 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.