Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. ESD5Z5.0VC
ESD5Z5.0VC - 1
ESD5Z5.0VC - 2
ESD5Z5.0VC - 3
ESD5Z5.0VC - 4
Extended1/4
* Images are for reference only
ESD5Z5.0VC
Attributes
Value
Manufacturer
Tak Cheong
MFR.Part #
ESD5Z5.0VC
JLCPCB Part #
C261278
Package
SOD-523
Description
12V 15pF 1uA 48W@8/20us 4A@8/20us 5V 7.8V IEC 61000-4-2 TVS SOD-523 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerTak Cheong
PackageSOD-523
TypeESD
Junction Capacitance15pF
Peak Pulse Power Dissipation (Ppp)48W@8/20us
Number of Channels1
level of protectionIEC 61000-4-2
Clamping Voltage12V
PolarityBidirectional
Peak Pulse Current (Ipp)4A@8/20us
Voltage - Breakdown7.8V
Reverse Stand-Off Voltage (Vrwm)5V
Reverse Leakage Current (Ir)1uA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. ESD5Z5.0VC
ESD5Z5.0VC

* Images are for reference only

ESD5Z5.0VC

Extended
Manufacturer

Tak Cheong

MFR.Part #
ESD5Z5.0VC
JLCPCB Part #
C261278
Package
SOD-523
Description
12V 15pF 1uA 48W@8/20us 4A@8/20us 5V 7.8V IEC 61000-4-2 TVS SOD-523 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ESD5Z5.0VC

* Images are for reference only

ESD5Z5.0VC
Extended
Manufacturer

Tak Cheong

MFR.Part #
ESD5Z5.0VC
JLCPCB Part #
C261278
Package
SOD-523
Description
12V 15pF 1uA 48W@8/20us 4A@8/20us 5V 7.8V IEC 61000-4-2 TVS SOD-523 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ESD5Z5.0VC Specifications

ESD5Z5.0VC technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerTak Cheong
PackageSOD-523
TypeESD
Junction Capacitance15pF
Peak Pulse Power Dissipation (Ppp)48W@8/20us
Number of Channels1
level of protectionIEC 61000-4-2
Clamping Voltage12V
PolarityBidirectional
Peak Pulse Current (Ipp)4A@8/20us
Voltage - Breakdown7.8V
Reverse Stand-Off Voltage (Vrwm)5V
Reverse Leakage Current (Ir)1uA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ESD5Z5.0VC. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ESD5Z5.0VC Documents

ESD5Z5.0VC datasheets or manufacturer documentation.

Datasheet: ESD5Z5.0VC Datasheet (PDF)

ESD5Z5.0VC Schematic Symbol & PCB Footprint

The ESD5Z5.0VC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.