



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Zener Diodes | |
| Manufacturer | Tak Cheong | |
| Package | SOD-323 | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Impedance(Zzk) | 235Ω | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±2% | |
| Impedance(Zzt) | 55Ω | |
| Zener Voltage(Range) | 21.56V~22.44V | |
| Zener Voltage(Nom) | 22V | |
| Pd - Power Dissipation | 200mW | |
| Reverse Leakage Current (Ir) | 45nA@15.4V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MM3Z22VBW technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Zener Diodes | |
| Manufacturer | Tak Cheong | |
| Package | SOD-323 | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Impedance(Zzk) | 235Ω | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±2% | |
| Impedance(Zzt) | 55Ω | |
| Zener Voltage(Range) | 21.56V~22.44V | |
| Zener Voltage(Nom) | 22V | |
| Pd - Power Dissipation | 200mW | |
| Reverse Leakage Current (Ir) | 45nA@15.4V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MM3Z22VBW. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MM3Z22VBW datasheets or manufacturer documentation.
Datasheet: MM3Z22VBW Datasheet (PDF)
The MM3Z22VBW schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.