


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Ceramic Resonators | |
| Manufacturer | ECS | |
| Package | SMD6030-3P | |
| Operating Temperature | -40℃~+85℃ | |
| Resonant Impedance | 100Ω | |
| Frequency | 2MHz | |
| Built - in Load Capacitance | 15pF |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ECS-CTP-2.00-15-TR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Ceramic Resonators | |
| Manufacturer | ECS | |
| Package | SMD6030-3P | |
| Operating Temperature | -40℃~+85℃ | |
| Resonant Impedance | 100Ω | |
| Frequency | 2MHz | |
| Built - in Load Capacitance | 15pF |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ECS-CTP-2.00-15-TR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ECS-CTP-2.00-15-TR datasheets or manufacturer documentation.
Datasheet: ECS-CTP-2.00-15-TR Datasheet (PDF)
The ECS-CTP-2.00-15-TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.