MCLA2012V1-1R5-R
Extended
* Images are for reference only
MCLA2012V1-1R5-R
Attributes
Value
Manufacturer
MFR.Part #
MCLA2012V1-1R5-R
JLCPCB Part #
C2602375
Package
0805
Description
1.5uH 35@10MHz 400mΩ 50mA 60MHz ±10% 0805 Inductors (SMD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Inductors (SMD)
ManufacturerEATON
Package0805
Inductance1.5uH
Q @ Frequency35@10MHz
Frequency - Self Resonant60MHz
Tolerance±10%
Current Rating50mA
DC Resistance(DCR)400mΩ