Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. HT7465
HT7465 - 1
HT7465 - 2
HT7465 - 3
Extended1/3
* Images are for reference only
HT7465
Attributes
Value
Manufacturer
Holtek Semicon
MFR.Part #
HT7465
JLCPCB Part #
C259961
Package
SOIC-8
Description
-40℃~+85℃ 1 1.1mA 2A 380kHz 4.75V~24V 920mV~20V Adjustable Buck Buck SOIC-8 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerHoltek Semicon
PackageSOIC-8
Operating Temperature-40℃~+85℃
FunctionBuck
Frequency - Switching380kHz
Output TypeAdjustable
Voltage - Supply4.75V~24V
Output Current2A
Quiescent Current1.1mA
TopologyBuck
Output Voltage920mV~20V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. HT7465
HT7465

* Images are for reference only

HT7465

Extended
Manufacturer

Holtek Semicon

MFR.Part #
HT7465
JLCPCB Part #
C259961
Package
SOIC-8
Description
-40℃~+85℃ 1 1.1mA 2A 380kHz 4.75V~24V 920mV~20V Adjustable Buck Buck SOIC-8 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HT7465

* Images are for reference only

HT7465
Extended
Manufacturer

Holtek Semicon

MFR.Part #
HT7465
JLCPCB Part #
C259961
Package
SOIC-8
Description
-40℃~+85℃ 1 1.1mA 2A 380kHz 4.75V~24V 920mV~20V Adjustable Buck Buck SOIC-8 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HT7465 Specifications

HT7465 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerHoltek Semicon
PackageSOIC-8
Operating Temperature-40℃~+85℃
FunctionBuck
Frequency - Switching380kHz
Output TypeAdjustable
Voltage - Supply4.75V~24V
Output Current2A
Quiescent Current1.1mA
TopologyBuck
Output Voltage920mV~20V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HT7465. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HT7465 Documents

HT7465 datasheets or manufacturer documentation.

HT7465 Schematic Symbol & PCB Footprint

The HT7465 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.