
- Manufacturer
- MFR.Part #
- R1200L003A-TR
- JLCPCB Part #
- C2599534
- Package
- DFN1616-6-EP
- Description
- -40℃~+85℃ 1 1.2MHz 2.3V~5.5V 500uA 700mA Adjustable Boost Boost Built-in No DFN1616-6-EP DC-DC Converters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | Nisshinbo Micro Devices Inc. | |
| Package | DFN1616-6-EP | |
| Operating Temperature | -40℃~+85℃ | |
| Function | Boost | |
| Synchronous Rectifier | No | |
| Frequency - Switching | 1.2MHz | |
| Output Type | Adjustable | |
| Voltage - Supply | 2.3V~5.5V | |
| Output Current | 700mA | |
| Quiescent Current | 500uA | |
| Features | Overcurrent Protection、Output discharge、Load disconnect | |
| Switch tube (built-in/external) | Built-in | |
| Topology | Boost | |
| Number of Outputs | 1 |

* Images are for reference only
R1200L003A-TR
Extended- Manufacturer
- MFR.Part #
- R1200L003A-TR
- JLCPCB Part #
- C2599534
- Package
- DFN1616-6-EP
- Description
- -40℃~+85℃ 1 1.2MHz 2.3V~5.5V 500uA 700mA Adjustable Boost Boost Built-in No DFN1616-6-EP DC-DC Converters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- R1200L003A-TR
- JLCPCB Part #
- C2599534
- Package
- DFN1616-6-EP
- Description
- -40℃~+85℃ 1 1.2MHz 2.3V~5.5V 500uA 700mA Adjustable Boost Boost Built-in No DFN1616-6-EP DC-DC Converters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
R1200L003A-TR Specifications
R1200L003A-TR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | Nisshinbo Micro Devices Inc. | |
| Package | DFN1616-6-EP | |
| Operating Temperature | -40℃~+85℃ | |
| Function | Boost | |
| Synchronous Rectifier | No | |
| Frequency - Switching | 1.2MHz | |
| Output Type | Adjustable | |
| Voltage - Supply | 2.3V~5.5V | |
| Output Current | 700mA | |
| Quiescent Current | 500uA | |
| Features | Overcurrent Protection、Output discharge、Load disconnect | |
| Switch tube (built-in/external) | Built-in | |
| Topology | Boost | |
| Number of Outputs | 1 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the R1200L003A-TR. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

R1200L003A-TR Documents
R1200L003A-TR datasheets or manufacturer documentation.
Datasheet: R1200L003A-TR Datasheet (PDF)
R1200L003A-TR Schematic Symbol & PCB Footprint
The R1200L003A-TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.