
- Manufacturer
- MFR.Part #
- CDRH10D60BT150NP-150MC
- JLCPCB Part #
- C2596023
- Package
- SMD,10.3x10mm
- Description
- 15uH 30mΩ 4.9A 4.9A ±20% SMD,10.3x10mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | Sumida | |
| Package | SMD,10.3x10mm | |
| Current - Saturation(Isat) | 4.9A | |
| Inductance | 15uH | |
| Tolerance | ±20% | |
| Current Rating | 4.9A | |
| DC Resistance(DCR) | 30mΩ |

* Images are for reference only
CDRH10D60BT150NP-150MC
Extended- Manufacturer
- MFR.Part #
- CDRH10D60BT150NP-150MC
- JLCPCB Part #
- C2596023
- Package
- SMD,10.3x10mm
- Description
- 15uH 30mΩ 4.9A 4.9A ±20% SMD,10.3x10mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- CDRH10D60BT150NP-150MC
- JLCPCB Part #
- C2596023
- Package
- SMD,10.3x10mm
- Description
- 15uH 30mΩ 4.9A 4.9A ±20% SMD,10.3x10mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CDRH10D60BT150NP-150MC Specifications
CDRH10D60BT150NP-150MC technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | Sumida | |
| Package | SMD,10.3x10mm | |
| Current - Saturation(Isat) | 4.9A | |
| Inductance | 15uH | |
| Tolerance | ±20% | |
| Current Rating | 4.9A | |
| DC Resistance(DCR) | 30mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CDRH10D60BT150NP-150MC. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CDRH10D60BT150NP-150MC Documents
CDRH10D60BT150NP-150MC datasheets or manufacturer documentation.
Datasheet: CDRH10D60BT150NP-150MC Datasheet (PDF)
CDRH10D60BT150NP-150MC Schematic Symbol & PCB Footprint
The CDRH10D60BT150NP-150MC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.