R5107G291A-TR-FE
Extended
* Images are for reference only
R5107G291A-TR-FE
Attributes
Value
MFR.Part #
R5107G291A-TR-FE
JLCPCB Part #
C2595098
Package
SSOP-8-2.8mm
Description
-40℃~+105℃@(Ta) 1 2.9V 370ms 900mV~6V Active Low Open Drain Voltage Monitor Yes Yes SSOP-8-2.8mm Supervisor and Reset ICs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Supervisor and Reset ICs
ManufacturerNisshinbo Micro Devices Inc.
PackageSSOP-8-2.8mm
Operating Temperature-40℃~+105℃@(Ta)
Number of Voltages Monitored1
ChipTypeVoltage Monitor
Reset Timeout370ms
WatchdogYes
Threshold Voltage2.9V
Voltage - Supply900mV~6V
Output TypeOpen Drain
Manual ResetYes
Reset Active LevelActive Low