
- Manufacturer
- MFR.Part #
- MWW10JT1R00
- JLCPCB Part #
- C2594074
- Package
- Plugin,D12.2xL49.9mm
- Description
- -55℃~+350℃ 10W 1Ω Wirewound Resistor ±5% ±50ppm/℃ 插件,D12.2xL49.9mm Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | SEI(Stackpole Elec) | |
| Package | Plugin,D12.2xL49.9mm | |
| Resistance | 1Ω | |
| Operating Temperature | -55℃~+350℃ | |
| Power(Watts) | 10W | |
| Type | Wirewound Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±50ppm/℃ |

* Images are for reference only
MWW10JT1R00
Extended- Manufacturer
- MFR.Part #
- MWW10JT1R00
- JLCPCB Part #
- C2594074
- Package
- Plugin,D12.2xL49.9mm
- Description
- -55℃~+350℃ 10W 1Ω Wirewound Resistor ±5% ±50ppm/℃ 插件,D12.2xL49.9mm Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- MWW10JT1R00
- JLCPCB Part #
- C2594074
- Package
- Plugin,D12.2xL49.9mm
- Description
- -55℃~+350℃ 10W 1Ω Wirewound Resistor ±5% ±50ppm/℃ 插件,D12.2xL49.9mm Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MWW10JT1R00 Specifications
MWW10JT1R00 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | SEI(Stackpole Elec) | |
| Package | Plugin,D12.2xL49.9mm | |
| Resistance | 1Ω | |
| Operating Temperature | -55℃~+350℃ | |
| Power(Watts) | 10W | |
| Type | Wirewound Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±50ppm/℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MWW10JT1R00. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MWW10JT1R00 Documents
MWW10JT1R00 datasheets or manufacturer documentation.
Datasheet: MWW10JT1R00 Datasheet (PDF)
MWW10JT1R00 Schematic Symbol & PCB Footprint
The MWW10JT1R00 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.