
- Manufacturer
- MFR.Part #
- MR3JTR200
- JLCPCB Part #
- C2593949
- Package
- Plugin,D5.2xL14.2mm
- Description
- 200mΩ 3W Current Sense Resistor ±5% 插件,D5.2xL14.2mm Current Sense Resistors / Shunt Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Current Sense Resistors / Shunt Resistors | |
| Manufacturer | SEI(Stackpole Elec) | |
| Package | Plugin,D5.2xL14.2mm | |
| Resistance | 200mΩ | |
| Power(Watts) | 3W | |
| Type | Current Sense Resistor | |
| Tolerance | ±5% |

* Images are for reference only
MR3JTR200
Extended- Manufacturer
- MFR.Part #
- MR3JTR200
- JLCPCB Part #
- C2593949
- Package
- Plugin,D5.2xL14.2mm
- Description
- 200mΩ 3W Current Sense Resistor ±5% 插件,D5.2xL14.2mm Current Sense Resistors / Shunt Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- MR3JTR200
- JLCPCB Part #
- C2593949
- Package
- Plugin,D5.2xL14.2mm
- Description
- 200mΩ 3W Current Sense Resistor ±5% 插件,D5.2xL14.2mm Current Sense Resistors / Shunt Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MR3JTR200 Specifications
MR3JTR200 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Current Sense Resistors / Shunt Resistors | |
| Manufacturer | SEI(Stackpole Elec) | |
| Package | Plugin,D5.2xL14.2mm | |
| Resistance | 200mΩ | |
| Power(Watts) | 3W | |
| Type | Current Sense Resistor | |
| Tolerance | ±5% |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MR3JTR200. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MR3JTR200 Documents
MR3JTR200 datasheets or manufacturer documentation.
Datasheet: MR3JTR200 Datasheet (PDF)
MR3JTR200 Schematic Symbol & PCB Footprint
The MR3JTR200 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.