
- Manufacturer
- MFR.Part #
- WW12FT3R40
- JLCPCB Part #
- C2593438
- Package
- Plugin,D2.8xL7.9mm
- Description
- -55℃~+350℃ 3.4Ω 400mW Wirewound Resistor ±1% ±50ppm/℃ 插件,D2.8xL7.9mm Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | SEI(Stackpole Elec) | |
| Package | Plugin,D2.8xL7.9mm | |
| Resistance | 3.4Ω | |
| Power(Watts) | 400mW | |
| Operating Temperature | -55℃~+350℃ | |
| Type | Wirewound Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±50ppm/℃ |

* Images are for reference only
WW12FT3R40
Extended- Manufacturer
- MFR.Part #
- WW12FT3R40
- JLCPCB Part #
- C2593438
- Package
- Plugin,D2.8xL7.9mm
- Description
- -55℃~+350℃ 3.4Ω 400mW Wirewound Resistor ±1% ±50ppm/℃ 插件,D2.8xL7.9mm Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- WW12FT3R40
- JLCPCB Part #
- C2593438
- Package
- Plugin,D2.8xL7.9mm
- Description
- -55℃~+350℃ 3.4Ω 400mW Wirewound Resistor ±1% ±50ppm/℃ 插件,D2.8xL7.9mm Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
WW12FT3R40 Specifications
WW12FT3R40 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | SEI(Stackpole Elec) | |
| Package | Plugin,D2.8xL7.9mm | |
| Resistance | 3.4Ω | |
| Power(Watts) | 400mW | |
| Operating Temperature | -55℃~+350℃ | |
| Type | Wirewound Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±50ppm/℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the WW12FT3R40. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

WW12FT3R40 Documents
WW12FT3R40 datasheets or manufacturer documentation.
Datasheet: WW12FT3R40 Datasheet (PDF)
WW12FT3R40 Schematic Symbol & PCB Footprint
The WW12FT3R40 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.