WW3JTR400
Extended
* Images are for reference only
WW3JTR400
Attributes
Value
MFR.Part #
WW3JTR400
JLCPCB Part #
C2593317
Package
Plugin,D4.8xL14.2mm
Description
-55℃~+350℃ 3W 400mΩ Wirewound Resistor ±5% ±90ppm/℃ 插件,D4.8xL14.2mm Through Hole Resistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryResistors/Through Hole Resistors
ManufacturerSEI(Stackpole Elec)
PackagePlugin,D4.8xL14.2mm
Resistance400mΩ
Operating Temperature-55℃~+350℃
Power(Watts)3W
TypeWirewound Resistor
Tolerance±5%
Temperature Coefficient±90ppm/℃