


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Signal Relays | |
| Manufacturer | HSINDA | |
| Package | DIP,15.5x10.6mm | |
| Operating Temperature | -30℃~+70℃ | |
| Switching Voltage(Max) | 30V@DC、125V@AC | |
| Coil Resistance | 125Ω | |
| Contact Form | One set of changeover: 1C (SPDT) | |
| Coil Rated Power | 200mW | |
| Length | 15.5mm | |
| Operate Time | 6ms | |
| Switching Current(Max) | 2A | |
| Contact Material | Silver Alloy | |
| Coil Voltage | 5V | |
| Release Time | 3ms | |
| Height | 11.5mm | |
| Contact Rating | 1A@125VAC、2A@30VDC | |
| Contact Resistance | 100mΩ | |
| Width | 10.6mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
946H-1C-5D technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Signal Relays | |
| Manufacturer | HSINDA | |
| Package | DIP,15.5x10.6mm | |
| Operating Temperature | -30℃~+70℃ | |
| Switching Voltage(Max) | 30V@DC、125V@AC | |
| Coil Resistance | 125Ω | |
| Contact Form | One set of changeover: 1C (SPDT) | |
| Coil Rated Power | 200mW | |
| Length | 15.5mm | |
| Operate Time | 6ms | |
| Switching Current(Max) | 2A | |
| Contact Material | Silver Alloy | |
| Coil Voltage | 5V | |
| Release Time | 3ms | |
| Height | 11.5mm | |
| Contact Rating | 1A@125VAC、2A@30VDC | |
| Contact Resistance | 100mΩ | |
| Width | 10.6mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 946H-1C-5D. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

946H-1C-5D datasheets or manufacturer documentation.
Datasheet: 946H-1C-5D Datasheet (PDF)
The 946H-1C-5D schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.