
- Manufacturer
- MFR.Part #
- ON8235E-R58
- JLCPCB Part #
- C2590619
- Package
- Plugin,D5.5xL16mm
- Description
- -450ppm/℃ 2W 82kΩ Carbon Film Resistor ±5% 插件,D5.5xL16mm Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | Ohmite | |
| Package | Plugin,D5.5xL16mm | |
| Resistance | 82kΩ | |
| Power(Watts) | 2W | |
| Type | Carbon Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | -450ppm/℃ |

* Images are for reference only
ON8235E-R58
Extended- Manufacturer
- MFR.Part #
- ON8235E-R58
- JLCPCB Part #
- C2590619
- Package
- Plugin,D5.5xL16mm
- Description
- -450ppm/℃ 2W 82kΩ Carbon Film Resistor ±5% 插件,D5.5xL16mm Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- ON8235E-R58
- JLCPCB Part #
- C2590619
- Package
- Plugin,D5.5xL16mm
- Description
- -450ppm/℃ 2W 82kΩ Carbon Film Resistor ±5% 插件,D5.5xL16mm Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ON8235E-R58 Specifications
ON8235E-R58 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | Ohmite | |
| Package | Plugin,D5.5xL16mm | |
| Resistance | 82kΩ | |
| Power(Watts) | 2W | |
| Type | Carbon Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | -450ppm/℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ON8235E-R58. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ON8235E-R58 Documents
ON8235E-R58 datasheets or manufacturer documentation.
Datasheet: ON8235E-R58 Datasheet (PDF)
ON8235E-R58 Schematic Symbol & PCB Footprint
The ON8235E-R58 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.