
- Manufacturer
- MFR.Part #
- CF1JT47R0
- JLCPCB Part #
- C2590576
- Package
- Plugin,D4.5xL11mm
- Description
- -400ppm/℃~0ppm/℃ -55℃~+155℃ 1W 47Ω Carbon Film Resistor ±5% 插件,D4.5xL11mm Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | SEI(Stackpole Elec) | |
| Package | Plugin,D4.5xL11mm | |
| Resistance | 47Ω | |
| Operating Temperature | -55℃~+155℃ | |
| Power(Watts) | 1W | |
| Type | Carbon Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | -400ppm/℃~0ppm/℃ |

* Images are for reference only
CF1JT47R0
Extended- Manufacturer
- MFR.Part #
- CF1JT47R0
- JLCPCB Part #
- C2590576
- Package
- Plugin,D4.5xL11mm
- Description
- -400ppm/℃~0ppm/℃ -55℃~+155℃ 1W 47Ω Carbon Film Resistor ±5% 插件,D4.5xL11mm Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- CF1JT47R0
- JLCPCB Part #
- C2590576
- Package
- Plugin,D4.5xL11mm
- Description
- -400ppm/℃~0ppm/℃ -55℃~+155℃ 1W 47Ω Carbon Film Resistor ±5% 插件,D4.5xL11mm Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CF1JT47R0 Specifications
CF1JT47R0 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | SEI(Stackpole Elec) | |
| Package | Plugin,D4.5xL11mm | |
| Resistance | 47Ω | |
| Operating Temperature | -55℃~+155℃ | |
| Power(Watts) | 1W | |
| Type | Carbon Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | -400ppm/℃~0ppm/℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CF1JT47R0. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CF1JT47R0 Documents
CF1JT47R0 datasheets or manufacturer documentation.
Datasheet: CF1JT47R0 Datasheet (PDF)
CF1JT47R0 Schematic Symbol & PCB Footprint
The CF1JT47R0 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.