C16000J119 - 1
C16000J119 - 2
C16000J119 - 3
C16000J119 - 4
Extended1/4
* Images are for reference only
C16000J119
Attributes
Value
MFR.Part #
C16000J119
JLCPCB Part #
C259047
Package
HC-49S-SMD
Description
-20℃~+70℃ 16MHz 20pF 50Ω Crystal Oscillator ±20ppm HC-49S-SMD Crystals ROHS
EasyEDA Libraries
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Crystals
ManufacturerECEC(ZheJiang E ast Crystal Elec)
PackageHC-49S-SMD
Load Capacitance20pF
Operating Temperature-20℃~+70℃
TypeSMD crystal oscillator
Normal temperature Frequency Tolerance±20ppm
Equivalent Series Resistance(ESR)50Ω
Frequency16MHz