
- Manufacturer
- MFR.Part #
- RSF2JT3K90
- JLCPCB Part #
- C2590276
- Package
- Plugin,D5.5xL15mm
- Description
- -55℃~+235℃ 2W 3.9kΩ Metal Oxide Film Resistor ±200ppm/℃ ±5% Plugin,D5.5xL15mm Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | SEI(Stackpole Elec) | |
| Package | Plugin,D5.5xL15mm | |
| Resistance | 3.9kΩ | |
| Operating Temperature | -55℃~+235℃ | |
| Power(Watts) | 2W | |
| Type | Metal Oxide Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |

* Images are for reference only
RSF2JT3K90
Extended- Manufacturer
- MFR.Part #
- RSF2JT3K90
- JLCPCB Part #
- C2590276
- Package
- Plugin,D5.5xL15mm
- Description
- -55℃~+235℃ 2W 3.9kΩ Metal Oxide Film Resistor ±200ppm/℃ ±5% Plugin,D5.5xL15mm Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- RSF2JT3K90
- JLCPCB Part #
- C2590276
- Package
- Plugin,D5.5xL15mm
- Description
- -55℃~+235℃ 2W 3.9kΩ Metal Oxide Film Resistor ±200ppm/℃ ±5% Plugin,D5.5xL15mm Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RSF2JT3K90 Specifications
RSF2JT3K90 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | SEI(Stackpole Elec) | |
| Package | Plugin,D5.5xL15mm | |
| Resistance | 3.9kΩ | |
| Operating Temperature | -55℃~+235℃ | |
| Power(Watts) | 2W | |
| Type | Metal Oxide Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RSF2JT3K90. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

RSF2JT3K90 Documents
RSF2JT3K90 datasheets or manufacturer documentation.
Datasheet: RSF2JT3K90 Datasheet (PDF)
RSF2JT3K90 Schematic Symbol & PCB Footprint
The RSF2JT3K90 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.