



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | hongqiguang | |
| Package | SMD5050-6P | |
| Operating Temperature | -30℃~+85℃ | |
| Wavelength - Dominant | 461nm~470nm | |
| Viewing Angle | 120° | |
| Forward Current | 60mA | |
| Luminous Intensity | 1.15cd | |
| Power(Watts) | 230mW | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | Blue | |
| Lens Color | Water Clear | |
| Voltage - Forward(Vf) | 3.6V | |
| Peak Wavelength | 470nm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HT61-2301UBUBUBC technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | hongqiguang | |
| Package | SMD5050-6P | |
| Operating Temperature | -30℃~+85℃ | |
| Wavelength - Dominant | 461nm~470nm | |
| Viewing Angle | 120° | |
| Forward Current | 60mA | |
| Luminous Intensity | 1.15cd | |
| Power(Watts) | 230mW | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | Blue | |
| Lens Color | Water Clear | |
| Voltage - Forward(Vf) | 3.6V | |
| Peak Wavelength | 470nm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HT61-2301UBUBUBC. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HT61-2301UBUBUBC datasheets or manufacturer documentation.
Datasheet: HT61-2301UBUBUBC Datasheet (PDF)
The HT61-2301UBUBUBC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.