OJ4705E-R52
Extended
* Images are for reference only
OJ4705E-R52
Attributes
Value
Manufacturer
MFR.Part #
OJ4705E-R52
JLCPCB Part #
C2589003
Package
Plugin,D1.8xL3.5mm
Description
-450ppm/℃ 125mW 47Ω Carbon Film Resistor ±5% 插件,D1.8xL3.5mm Through Hole Resistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryResistors/Through Hole Resistors
ManufacturerOhmite
PackagePlugin,D1.8xL3.5mm
Resistance47Ω
Power(Watts)125mW
TypeCarbon Film Resistor
Tolerance±5%
Temperature Coefficient-450ppm/℃