



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | hongqiguang | |
| Package | SMD,1x3.8mm | |
| Mounting Style | Side View Mount | |
| Operating Temperature | -30℃~+85℃ | |
| Color Temperature | 7000K~25000K | |
| Viewing Angle | 120° | |
| Lamp Holder Type | 3.5mmx0.6mm侧视灯头 | |
| Luminous Intensity | 1.8cd~3.5cd | |
| Power(Watts) | 90mW | |
| Lumens | 5.74lm~8.41lm | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | White | |
| Lens Color | Frosted Yellow Lens | |
| Voltage - Forward(Vf) | 2.9V~3.3V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HQ99-2170UWC technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | hongqiguang | |
| Package | SMD,1x3.8mm | |
| Mounting Style | Side View Mount | |
| Operating Temperature | -30℃~+85℃ | |
| Color Temperature | 7000K~25000K | |
| Viewing Angle | 120° | |
| Lamp Holder Type | 3.5mmx0.6mm侧视灯头 | |
| Luminous Intensity | 1.8cd~3.5cd | |
| Power(Watts) | 90mW | |
| Lumens | 5.74lm~8.41lm | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | White | |
| Lens Color | Frosted Yellow Lens | |
| Voltage - Forward(Vf) | 2.9V~3.3V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HQ99-2170UWC. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HQ99-2170UWC datasheets or manufacturer documentation.
Datasheet: HQ99-2170UWC Datasheet (PDF)
The HQ99-2170UWC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.