
- Manufacturer
- MFR.Part #
- PCF14JT680R
- JLCPCB Part #
- C2586681
- Package
- Plugin,P=5mm
- Description
- -400ppm/℃~0ppm/℃ -55℃~+155℃ 680Ω Carbon Film Resistor ±5% 插件,P=5mm Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | SEI(Stackpole Elec) | |
| Package | Plugin,P=5mm | |
| Resistance | 680Ω | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Carbon Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | -400ppm/℃~0ppm/℃ |

* Images are for reference only
PCF14JT680R
Extended- Manufacturer
- MFR.Part #
- PCF14JT680R
- JLCPCB Part #
- C2586681
- Package
- Plugin,P=5mm
- Description
- -400ppm/℃~0ppm/℃ -55℃~+155℃ 680Ω Carbon Film Resistor ±5% 插件,P=5mm Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- PCF14JT680R
- JLCPCB Part #
- C2586681
- Package
- Plugin,P=5mm
- Description
- -400ppm/℃~0ppm/℃ -55℃~+155℃ 680Ω Carbon Film Resistor ±5% 插件,P=5mm Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PCF14JT680R Specifications
PCF14JT680R technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | SEI(Stackpole Elec) | |
| Package | Plugin,P=5mm | |
| Resistance | 680Ω | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Carbon Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | -400ppm/℃~0ppm/℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PCF14JT680R. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PCF14JT680R Documents
PCF14JT680R datasheets or manufacturer documentation.
Datasheet: PCF14JT680R Datasheet (PDF)
PCF14JT680R Schematic Symbol & PCB Footprint
The PCF14JT680R schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.