OL6815E-R52
Extended
* Images are for reference only
OL6815E-R52
Attributes
Value
Manufacturer
MFR.Part #
OL6815E-R52
JLCPCB Part #
C2585712
Package
Plugin,D3xL9mm
Description
-450ppm/℃ 500mW 680Ω Carbon Film Resistor ±5% 插件,D3xL9mm Through Hole Resistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryResistors/Through Hole Resistors
ManufacturerOhmite
PackagePlugin,D3xL9mm
Resistance680Ω
Power(Watts)500mW
TypeCarbon Film Resistor
Tolerance±5%
Temperature Coefficient-450ppm/℃